
PHB.00.303.CLLD22 | |
|---|---|
DigiKey Part Number | PHB.00.303.CLLD22-ND |
Manufacturer | |
Manufacturer Product Number | PHB.00.303.CLLD22 |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PHB.00.303.CLLD22 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 3A |
Shell Size - Insert 303 | Cable Opening 0.055" ~ 0.087" (1.40mm ~ 2.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation B | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 26,05660 € | 1.302,83 € |
| Unit Price without VAT: | 26,05660 € |
|---|---|
| Unit Price with VAT: | 31,00735 € |

