
PHA.1B.302.CLLD52 | |
|---|---|
DigiKey Part Number | PHA.1B.302.CLLD52-ND |
Manufacturer | |
Manufacturer Product Number | PHA.1B.302.CLLD52 |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 15A |
Shell Size - Insert 302 | Cable Opening 0.165" ~ 0.205" (4.20mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation A | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,47500 € | 334,75 € |
| Unit Price without VAT: | 33,47500 € |
|---|---|
| Unit Price with VAT: | 39,83525 € |

