
PHA.0T.304.CYMC40Z | |
|---|---|
DigiKey Part Number | 1124-PHA.0T.304.CYMC40Z-ND |
Manufacturer | |
Manufacturer Product Number | PHA.0T.304.CYMC40Z |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | PHA.0T.304.CYMC40Z Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert 304 | Current Rating (Amps) 7A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.142" ~ 0.157" (3.60mm ~ 4.00mm) |
Termination Crimp | Operating Temperature -55°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation A | Contact Material Bronze |
Shell Material Brass | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,20900 € | 332,09 € |
| Unit Price without VAT: | 33,20900 € |
|---|---|
| Unit Price with VAT: | 39,51871 € |

