
PHA.0K.200.CZZ | |
|---|---|
DigiKey Part Number | PHA.0K.200.CZZ-ND |
Manufacturer | |
Manufacturer Product Number | PHA.0K.200.CZZ |
Description | CONN INSERT SHELL RCPT INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert Shell | |
Type | - | |
Number of Positions | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | A | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Housing Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Shielded | |
Note | Contacts Sold Separately; Insert Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | -55°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,64000 € | 19,64 € |
| Unit Price without VAT: | 19,64000 € |
|---|---|
| Unit Price with VAT: | 23,37160 € |

