
PHA.00.302.CLLD35 | |
|---|---|
DigiKey Part Number | 1124-PHA.00.302.CLLD35-ND |
Manufacturer | |
Manufacturer Product Number | PHA.00.302.CLLD35 |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
EDA/CAD Models | PHA.00.302.CLLD35 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 2 | Shielding |
Shell Size - Insert 302 | Current Rating (Amps) 3.5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.106" ~ 0.138" (2.70mm ~ 3.50mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation A | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,31900 € | 273,19 € |
| Unit Price without VAT: | 27,31900 € |
|---|---|
| Unit Price with VAT: | 32,50961 € |

