
PFJ.2B.314.CYCD92 | |
|---|---|
DigiKey Part Number | PFJ.2B.314.CYCD92-ND |
Manufacturer | |
Manufacturer Product Number | PFJ.2B.314.CYCD92 |
Description | CONN RCPT MALE 14POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | PFJ.2B.314.CYCD92 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Box | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 14 | Shielding |
Shell Size - Insert 314 | Current Rating (Amps) 6.5A |
Mounting Type Free Hanging (In-Line); Panel Mount | Cable Opening 0.323" ~ 0.362" (8.20mm ~ 9.20mm) |
Mounting Feature Front and Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation J | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 74,51200 € | 745,12 € |
| Unit Price without VAT: | 74,51200 € |
|---|---|
| Unit Price with VAT: | 88,66928 € |

