cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFJ.2B.310.CYZZ

DigiKey Part Number
PFJ.2B.310.CYZZ-ND
Manufacturer
Manufacturer Product Number
PFJ.2B.310.CYZZ
Description
CONN RCP HSG M 10P INLINE PNL MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
10
Shell Size - Insert
310
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
0.9mm
Mounting Type
Free Hanging (In-Line); Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Push-Pull, Detent Lock
Orientation
J
Shell Material
Brass
Shell Finish
Chrome
Housing Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyetheretherketone (PEEK)
Contact Shape
Circular
Operating Temperature
-55°C ~ 250°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
153,69000 €53,69 €
Manufacturers Standard Package
Unit Price without VAT:53,69000 €
Unit Price with VAT:63,89110 €