Similar

PFG.M1.4GL.AC65GZ | |
|---|---|
DigiKey Part Number | PFG.M1.4GL.AC65GZ-ND |
Manufacturer | |
Manufacturer Product Number | PFG.M1.4GL.AC65GZ |
Description | CONN PLUG MALE 14P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PFG.M1.4GL.AC65GZ Models |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP64 - Dust Tight, Water Resistant |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 14 | Current Rating (Amps) 2A |
Shell Size - Insert M14 | Cable Opening 0.209" ~ 0.256" (5.30mm ~ 6.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 90°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S41M07-P14MCC0-657S | ODU | 0 | 1907-S41M07-P14MCC0-657S-ND | 31,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,24400 € | 252,44 € |
| Unit Price without VAT: | 25,24400 € |
|---|---|
| Unit Price with VAT: | 30,04036 € |


