
PFG.4B.858.CLLD01Z | |
|---|---|
DigiKey Part Number | 1124-PFG.4B.858.CLLD01Z-ND |
Manufacturer | |
Manufacturer Product Number | PFG.4B.858.CLLD01Z |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 (18 + 2 Coax) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 20 (18 + 2 Coax) | Features Backshell |
Shell Size - Insert 858 | Shielding |
Mounting Type Free Hanging (In-Line); Panel Mount | Current Rating (Amps) 7A |
Mounting Feature Front and Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 205,66840 € | 5.141,71 € |
| Unit Price without VAT: | 205,66840 € |
|---|---|
| Unit Price with VAT: | 244,74540 € |

