
PFG.4B.320.CYMM92Z | |
|---|---|
DigiKey Part Number | PFG.4B.320.CYMM92Z-ND |
Manufacturer | |
Manufacturer Product Number | PFG.4B.320.CYMM92Z |
Description | CONN RCPT FMALE 20POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 20 | Shielding |
Shell Size - Insert 320 | Current Rating (Amps) 8A |
Mounting Type Free Hanging (In-Line); Panel Mount | Cable Opening 0.323" ~ 0.362" (8.20mm ~ 9.20mm) |
Mounting Feature Front and Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation G | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 180,00560 € | 4.500,14 € |
| Unit Price without VAT: | 180,00560 € |
|---|---|
| Unit Price with VAT: | 214,20666 € |

