
PFG.4B.304.CYMD15Z | |
|---|---|
DigiKey Part Number | PFG.4B.304.CYMD15Z-ND |
Manufacturer | |
Manufacturer Product Number | PFG.4B.304.CYMD15Z |
Description | CONN RCPT FMALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert 304 | Current Rating (Amps) 30A |
Mounting Type Free Hanging (In-Line); Panel Mount | Cable Opening 0.535" ~ 0.591" (13.60mm ~ 15.00mm) |
Mounting Feature Front and Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation G | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,12000 € | 161,12 € |
| Unit Price without VAT: | 161,12000 € |
|---|---|
| Unit Price with VAT: | 191,73280 € |

