
PFG.3B.330.CLLD10 | |
|---|---|
DigiKey Part Number | 1124-PFG.3B.330.CLLD10-ND |
Manufacturer | |
Manufacturer Product Number | PFG.3B.330.CLLD10 |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Features Backshell |
Shell Size - Insert 330 | Shielding |
Mounting Type Free Hanging (In-Line); Panel Mount | Current Rating (Amps) 3.5A |
Mounting Feature Bulkhead - Rear Side Nut | Cable Opening 0.362" ~ 0.394" (9.20mm ~ 10.00mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,73000 € | 128,73 € |
| 10 | 109,43600 € | 1.094,36 € |
| 30 | 101,28167 € | 3.038,45 € |
| 50 | 97,70220 € | 4.885,11 € |
| Unit Price without VAT: | 128,73000 € |
|---|---|
| Unit Price with VAT: | 153,18870 € |

