
PFG.2B.514.CLLD62Z | |
|---|---|
DigiKey Part Number | 1124-PFG.2B.514.CLLD62Z-ND |
Manufacturer | |
Manufacturer Product Number | PFG.2B.514.CLLD62Z |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 514 | Features Backshell |
Mounting Type Panel Mount | Shielding |
Mounting Feature Front and Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 83,62300 € | 836,23 € |
| Unit Price without VAT: | 83,62300 € |
|---|---|
| Unit Price with VAT: | 99,51137 € |

