Image for PFG.1B.314.CLLD72 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFG.1B.314.CLLD72

DigiKey Part Number
PFG.1B.314.CLLD72-ND
Manufacturer
Manufacturer Product Number
PFG.1B.314.CLLD72
Description
CONN RCPT FMALE 14P SOLDER CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
PFG.1B.314.CLLD72 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell
Number of Positions
14
Shielding
Shell Size - Insert
314
Current Rating (Amps)
2A
Mounting Type
Free Hanging (In-Line); Panel Mount
Cable Opening
0.244" ~ 0.283" (6.20mm ~ 7.20mm)
Mounting Feature
Front and Rear Side Nut
Operating Temperature
-55°C ~ 250°C
Termination
Solder Cup
Backshell Material, Plating
Brass, Chrome
Fastening Type
Push-Pull
Contact Material
Bronze
Orientation
G
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1063,16900 €631,69 €
Manufacturers Standard Package
Unit Price without VAT:63,16900 €
Unit Price with VAT:75,17111 €