
PFG.0B.302.CLLZ | |
|---|---|
DigiKey Part Number | 1124-PFG.0B.302.CLLZ-ND |
Manufacturer | |
Manufacturer Product Number | PFG.0B.302.CLLZ |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
EDA/CAD Models | PFG.0B.302.CLLZ Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Features Backshell |
Shell Size - Insert 302 | Shielding |
Mounting Type Free Hanging (In-Line); Panel Mount | Current Rating (Amps) 10A |
Mounting Feature Front and Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,28100 € | 252,81 € |
| Unit Price without VAT: | 25,28100 € |
|---|---|
| Unit Price with VAT: | 30,08439 € |

