
PFB.2B.308.CLLD62 | |
|---|---|
DigiKey Part Number | 1124-PFB.2B.308.CLLD62-ND |
Manufacturer | |
Manufacturer Product Number | PFB.2B.308.CLLD62 |
Description | CIRCULAR CONNECTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Features Backshell |
Shell Size - Insert 308 | Shielding |
Mounting Type Free Hanging (In-Line); Panel Mount | Current Rating (Amps) 10A |
Mounting Feature Bulkhead - Rear Side Nut | Cable Opening 0.209" ~ 0.244" (5.30mm ~ 6.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation B | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 67,62840 € | 1.690,71 € |
| Unit Price without VAT: | 67,62840 € |
|---|---|
| Unit Price with VAT: | 80,47780 € |

