
PFB.2B.200.CZZ | |
|---|---|
DigiKey Part Number | PFB.2B.200.CZZ-ND |
Manufacturer | |
Manufacturer Product Number | PFB.2B.200.CZZ |
Description | CONN INSERT SHELL INLINE PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line); Panel Mount Backshell |
Datasheet | Datasheet |
Category | Shell Material Brass |
Manufacturer LEMO | Shell Finish Chrome |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type Insert Shell | Shielding Shielded |
Mounting Type Free Hanging (In-Line); Panel Mount | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
Orientation B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 14,92640 € | 373,16 € |
| Unit Price without VAT: | 14,92640 € |
|---|---|
| Unit Price with VAT: | 17,76242 € |

