
PFB.0B.307.CLLD52 | |
|---|---|
DigiKey Part Number | 1124-PFB.0B.307.CLLD52-ND |
Manufacturer | |
Manufacturer Product Number | PFB.0B.307.CLLD52 |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PFB.0B.307.CLLD52 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 7 | Shielding |
Shell Size - Insert 307 | Current Rating (Amps) 2.5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.169" ~ 0.205" (4.30mm ~ 5.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation B | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 36,07020 € | 1.803,51 € |
| Unit Price without VAT: | 36,07020 € |
|---|---|
| Unit Price with VAT: | 42,92354 € |

