
PES.3F.322.XLC | |
|---|---|
DigiKey Part Number | PES.3F.322.XLC-ND |
Manufacturer | |
Manufacturer Product Number | PES.3F.322.XLC |
Description | CONN RCPT MALE 22POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 22 | Current Rating (Amps) 5.5A |
Shell Size - Insert 322 | Cable Opening 0.630" (16.00mm) |
Mounting Type Panel Mount | Operating Temperature -15°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Crimp | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation S | Applications Aerospace |
Primary Material Metal | Base Product Number |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,50000 € | 158,50 € |
| Unit Price without VAT: | 158,50000 € |
|---|---|
| Unit Price with VAT: | 188,61500 € |

