
PES.0F.303.XLC | |
|---|---|
DigiKey Part Number | 1124-PES.0F.303.XLC-ND |
Manufacturer | |
Manufacturer Product Number | PES.0F.303.XLC |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Gray |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Shielding |
Shell Size - Insert 303 | Current Rating (Amps) 8A |
Mounting Type Panel Mount | Operating Temperature -15°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Crimp | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull | Applications Aerospace, Automotive, Aviation, Military |
Orientation S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,48000 € | 112,48 € |
| Unit Price without VAT: | 112,48000 € |
|---|---|
| Unit Price with VAT: | 133,85120 € |

