
PES.05.403.LLLE142 | |
|---|---|
DigiKey Part Number | 1124-PES.05.403.LLLE142-ND |
Manufacturer | |
Manufacturer Product Number | PES.05.403.LLLE142 |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PES.05.403.LLLE142 Models |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Black Anodized |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 1 | Shielding |
Shell Size - Insert 403 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Operating Temperature -20°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull | Applications Aerospace, Automotive, Aviation, Military |
Orientation S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 54,35600 € | 2.717,80 € |
| Unit Price without VAT: | 54,35600 € |
|---|---|
| Unit Price with VAT: | 64,68364 € |

