
PES.00.250.NTLE31 | |
|---|---|
DigiKey Part Number | PES.00.250.NTLE31-ND |
Manufacturer | |
Manufacturer Product Number | PES.00.250.NTLE31 |
Description | CONN NIMCAMAC RCPT STR 50 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Bronze |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 260°C |
Mounting Type Panel Mount | Voltage Rating 700 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 5000 |
Cable Group RG-178B, 196A | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,25130 € | 1.525,13 € |
| Unit Price without VAT: | 15,25130 € |
|---|---|
| Unit Price with VAT: | 18,14905 € |



