
PEG.4B.307.CYMD15 | |
|---|---|
DigiKey Part Number | PEG.4B.307.CYMD15-ND |
Manufacturer | |
Manufacturer Product Number | PEG.4B.307.CYMD15 |
Description | CONN RCPT FMALE 7POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | PEG.4B.307.CYMD15 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 7 | Shielding |
Shell Size - Insert 307 | Current Rating (Amps) 20A |
Mounting Type Free Hanging (In-Line); Panel Mount | Cable Opening 0.535" ~ 0.591" (13.60mm ~ 15.00mm) |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation G | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 134,13040 € | 3.353,26 € |
| Unit Price without VAT: | 134,13040 € |
|---|---|
| Unit Price with VAT: | 159,61518 € |

