
PEG.3K.718.CLLC90Z | |
|---|---|
DigiKey Part Number | PEG.3K.718.CLLC90Z-ND |
Manufacturer | |
Manufacturer Product Number | PEG.3K.718.CLLC90Z |
Description | CONN RCPT FMALE 19P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PEG.3K.718.CLLC90Z Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 19 | Shielding |
Shell Size - Insert 718 | Current Rating (Amps) 5.5A |
Mounting Type Free Hanging (In-Line); Panel Mount | Cable Opening 0.339" ~ 0.354" (8.60mm ~ 9.00mm) |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 200°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation G | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 129,57600 € | 1.295,76 € |
| Unit Price without VAT: | 129,57600 € |
|---|---|
| Unit Price with VAT: | 154,19544 € |

