
PEG.3B.330.CYMD72 | |
|---|---|
DigiKey Part Number | 1124-PEG.3B.330.CYMD72-ND |
Manufacturer | |
Manufacturer Product Number | PEG.3B.330.CYMD72 |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 Position Circular Connector Receptacle, Female Sockets Crimp |
EDA/CAD Models | PEG.3B.330.CYMD72 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Features Backshell |
Shell Size - Insert 330 | Shielding |
Mounting Type Free Hanging (In-Line); Panel Mount | Current Rating (Amps) 3.5A |
Mounting Feature Bulkhead - Front Side Nut | Cable Opening 0.248" ~ 0.303" (6.30mm ~ 7.70mm) |
Termination Crimp | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 160,63440 € | 4.015,86 € |
| Unit Price without VAT: | 160,63440 € |
|---|---|
| Unit Price with VAT: | 191,15494 € |

