Image for PEG.2K.308.CLLC85 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEG.2K.308.CLLC85

DigiKey Part Number
1124-PEG.2K.308.CLLC85-ND
Manufacturer
Manufacturer Product Number
PEG.2K.308.CLLC85
Description
CIRCULAR CONNECTOR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
8
Features
Backshell
Shell Size - Insert
308
Shielding
Mounting Type
Free Hanging (In-Line); Panel Mount
Current Rating (Amps)
10A
Mounting Feature
Bulkhead - Front Side Nut
Cable Opening
0.319" ~ 0.335" (8.10mm ~ 8.50mm)
Termination
Solder Cup
Operating Temperature
-55°C ~ 250°C
Fastening Type
Push-Pull
Backshell Material, Plating
Brass, Chrome
Orientation
G
Contact Material
Bronze
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1083,17000 €831,70 €
Manufacturers Standard Package
Unit Price without VAT:83,17000 €
Unit Price with VAT:98,97230 €