
PCS.1S.408.CLLE46 | |
|---|---|
DigiKey Part Number | PCS.1S.408.CLLE46-ND |
Manufacturer | |
Manufacturer Product Number | PCS.1S.408.CLLE46 |
Description | CONN RCPT FMALE 1P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 1 | Shielding |
Shell Size - Insert 408 | Current Rating (Amps) 6A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.181" (4.00mm ~ 4.60mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation Keyed | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 57,09180 € | 2.854,59 € |
| Unit Price without VAT: | 57,09180 € |
|---|---|
| Unit Price with VAT: | 67,93924 € |

