
PCA.3S.415.CTLC62 | |
|---|---|
DigiKey Part Number | PCA.3S.415.CTLC62-ND |
Manufacturer | |
Manufacturer Product Number | PCA.3S.415.CTLC62 |
Description | CONN RCPT FMALE 1P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PCA.3S.415.CTLC62 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Features Backshell |
Number of Positions 1 | Shielding |
Shell Size - Insert 415 | Current Rating (Amps) 8A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation Keyed | Insert Material Polytetrafluoroethylene (PTFE) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 76,12500 € | 761,25 € |
| Unit Price without VAT: | 76,12500 € |
|---|---|
| Unit Price with VAT: | 90,58875 € |

