
PCA.3S.308.CLLC92 | |
|---|---|
DigiKey Part Number | PCA.3S.308.CLLC92-ND |
Manufacturer | |
Manufacturer Product Number | PCA.3S.308.CLLC92 |
Description | CONN CIRC RCPT 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PCA.3S.308.CLLC92 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 8 | Shielding |
Shell Size - Insert 308 | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.315" ~ 0.382" (8.00mm ~ 9.70mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation Keyed | Contact Material Brass, Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 71,33600 € | 713,36 € |
| Unit Price without VAT: | 71,33600 € |
|---|---|
| Unit Price with VAT: | 84,88984 € |

