
PCA.3S.306.CLLC82Z | |
|---|---|
DigiKey Part Number | 1124-PCA.3S.306.CLLC82Z-ND |
Manufacturer | |
Manufacturer Product Number | PCA.3S.306.CLLC82Z |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Features Backshell |
Shell Size - Insert 306 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 14A |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation A | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,68000 € | 75,68 € |
| Unit Price without VAT: | 75,68000 € |
|---|---|
| Unit Price with VAT: | 90,05920 € |

