
PCA.3S.275.CTAC11 | |
|---|---|
DigiKey Part Number | PCA.3S.275.CTAC11-ND |
Manufacturer | |
Manufacturer Product Number | PCA.3S.275.CTAC11 |
Description | CONN INLINE RCPT COAX PIN SLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | PCA.3S.275.CTAC11 Models |
Category | Fastening Type Push-Pull |
Mfr | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Chrome |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Clamp | Operating Temperature -55°C ~ 250°C |
Impedance 75 Ohms | Mating Cycles 1000 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-11A, 115A, 144, 165, 213 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,55800 € | 485,58 € |
| Unit Price without VAT: | 48,55800 € |
|---|---|
| Unit Price with VAT: | 57,78402 € |

