
PCA.3E.275.CLLZ | |
|---|---|
DigiKey Part Number | PCA.3E.275.CLLZ-ND |
Manufacturer | |
Manufacturer Product Number | PCA.3E.275.CLLZ |
Description | CONN COAX RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Chrome |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polyetheretherketone (PEEK) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 5000 |
Cable Group RG-11A, 115A, 144, 165, 213 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 60,89900 € | 608,99 € |
| Unit Price without VAT: | 60,89900 € |
|---|---|
| Unit Price with VAT: | 72,46981 € |

