
PCA.2S.250.CTLC52 | |
|---|---|
DigiKey Part Number | PCA.2S.250.CTLC52-ND |
Manufacturer | |
Manufacturer Product Number | PCA.2S.250.CTLC52 |
Description | CONN INLINE RCPT COAX SKT SLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | PCA.2S.250.CTLC52 Models |
Category | Fastening Type Push-Pull |
Mfr | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Chrome |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Clamp | Operating Temperature -55°C ~ 200°C |
Impedance 50 Ohms | Mating Cycles 1000 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-58C, 59B, 223, 302, 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,33900 € | 353,39 € |
| Unit Price without VAT: | 35,33900 € |
|---|---|
| Unit Price with VAT: | 42,05341 € |

