
PCA.2S.200.FZZ | |
|---|---|
DigiKey Part Number | PCA.2S.200.FZZ-ND |
Manufacturer | |
Manufacturer Product Number | PCA.2S.200.FZZ |
Description | CONN INSERT SHELL RCPT INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell |
Category | Shell Finish Chrome |
Manufacturer LEMO | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding Shielded |
Connector Type Insert Shell | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,80900 € | 128,09 € |
| Unit Price without VAT: | 12,80900 € |
|---|---|
| Unit Price with VAT: | 15,24271 € |

