
PCA.2E.310.CLLC70Z | |
|---|---|
DigiKey Part Number | 1124-PCA.2E.310.CLLC70Z-ND |
Manufacturer | |
Manufacturer Product Number | PCA.2E.310.CLLC70Z |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
EDA/CAD Models | PCA.2E.310.CLLC70Z Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 10 | Shielding |
Shell Size - Insert 310 | Current Rating (Amps) 7A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.260" ~ 0.276" (6.60mm ~ 7.00mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation A | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 69,19800 € | 691,98 € |
| Unit Price without VAT: | 69,19800 € |
|---|---|
| Unit Price with VAT: | 82,34562 € |

