
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-58C, 59B, 223, 302, 400 |
Series | Fastening Type Push-Pull |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Center Contact Plating Gold |
Connector Type Receptacle, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Contact Termination Solder | Operating Temperature -55°C ~ 200°C |
Shield Termination Clamp | Mating Cycles 5000 |
Impedance 50 Ohms | Base Product Number |

