Image for PCA.2C.306.CLLC62 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA.2C.306.CLLC62

DigiKey Part Number
PCA.2C.306.CLLC62-ND
Manufacturer
Manufacturer Product Number
PCA.2C.306.CLLC62
Description
CONN CIRC RCPT 6P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
PCA.2C.306.CLLC62 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Features
Backshell
Connector Type
Current Rating (Amps)
12A
Number of Positions
6
Cable Opening
0.224" ~ 0.240" (5.70mm ~ 6.10mm)
Shell Size - Insert
306
Operating Temperature
-55°C ~ 250°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Brass, Chrome
Termination
Solder Cup
Contact Material
Bronze
Fastening Type
Push-Pull
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Orientation
Keyed
Insert Material
Polyetheretherketone (PEEK)
Primary Material
Metal
Base Product Number
Shell Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1036,68100 €366,81 €
Manufacturers Standard Package
Unit Price without VAT:36,68100 €
Unit Price with VAT:43,65039 €