
PCA.1S.650.CTLC52 | |
|---|---|
DigiKey Part Number | PCA.1S.650.CTLC52-ND |
Manufacturer | |
Manufacturer Product Number | PCA.1S.650.CTLC52 |
Description | CONN TRIAX RCPT STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | PCA.1S.650.CTLC52 Models |
Category | Fastening Type Push-Pull |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Chrome |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 250°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 1000 |
Cable Group RG-174, 178, Belden 9222 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,44000 € | 334,40 € |
| Unit Price without VAT: | 33,44000 € |
|---|---|
| Unit Price with VAT: | 39,79360 € |

