
PCA.1S.405.CTLC32 | |
|---|---|
DigiKey Part Number | 1124-PCA.1S.405.CTLC32-ND |
Manufacturer | |
Manufacturer Product Number | PCA.1S.405.CTLC32 |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PCA.1S.405.CTLC32 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 1 | Shielding |
Shell Size - Insert 405 | Current Rating (Amps) 8A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.087" ~ 0.126" (2.20mm ~ 3.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation A | Contact Material Brass, Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,35000 € | 42,35 € |
| 10 | 35,99400 € | 359,94 € |
| 30 | 33,31067 € | 999,32 € |
| 50 | 32,13240 € | 1.606,62 € |
| 100 | 30,60040 € | 3.060,04 € |
| 250 | 28,68736 € | 7.171,84 € |
| Unit Price without VAT: | 42,35000 € |
|---|---|
| Unit Price with VAT: | 50,39650 € |

