
PCA.1S.405.CLLC52 | |
|---|---|
DigiKey Part Number | 1124-PCA.1S.405.CLLC52-ND |
Manufacturer | |
Manufacturer Product Number | PCA.1S.405.CLLC52 |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PCA.1S.405.CLLC52 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 1 | Shielding |
Shell Size - Insert 405 | Current Rating (Amps) 8A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.169" ~ 0.224" (4.30mm ~ 5.70mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation A | Contact Material Brass, Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,47000 € | 38,47 € |
| 10 | 32,69900 € | 326,99 € |
| 30 | 30,26033 € | 907,81 € |
| 50 | 29,18980 € | 1.459,49 € |
| 100 | 27,79800 € | 2.779,80 € |
| 250 | 26,05996 € | 6.514,99 € |
| Unit Price without VAT: | 38,47000 € |
|---|---|
| Unit Price with VAT: | 45,77930 € |

