
PCA.1S.405.CLLC32 | |
|---|---|
DigiKey Part Number | PCA.1S.405.CLLC32-ND |
Manufacturer | |
Manufacturer Product Number | PCA.1S.405.CLLC32 |
Description | CONN RCPT FMALE 1P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PCA.1S.405.CLLC32 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 1 | Shielding |
Shell Size - Insert 405 | Current Rating (Amps) 8A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.087" ~ 0.126" (2.20mm ~ 3.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation Keyed | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,18000 € | 39,18 € |
| 10 | 33,30000 € | 333,00 € |
| 30 | 30,81667 € | 924,50 € |
| 50 | 29,72700 € | 1.486,35 € |
| 100 | 28,30940 € | 2.830,94 € |
| 250 | 26,53956 € | 6.634,89 € |
| Unit Price without VAT: | 39,18000 € |
|---|---|
| Unit Price with VAT: | 46,62420 € |

