
PCA.1S.304.CYMK72 | |
|---|---|
DigiKey Part Number | 1124-PCA.1S.304.CYMK72-ND |
Manufacturer | |
Manufacturer Product Number | PCA.1S.304.CYMK72 |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets and Male Pins Crimp |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Backshell |
Shell Size - Insert 304 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 10A |
Termination Crimp | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation A | Contact Material Brass, Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 44,97200 € | 2.248,60 € |
| Unit Price without VAT: | 44,97200 € |
|---|---|
| Unit Price with VAT: | 53,51668 € |

