
PCA.0S.304.ZLL | |
|---|---|
DigiKey Part Number | 1124-PCA.0S.304.ZLL-ND |
Manufacturer | |
Manufacturer Product Number | PCA.0S.304.ZLL |
Description | CONN CIRC INSERT 4P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Ingress Protection IP50 - Dust Protected |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Insert Only, Requires Shell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7A |
Number of Positions 4 | Operating Temperature -55°C ~ 250°C |
Shell Size - Insert 304 | Contact Material Brass, Bronze |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,86000 € | 12,86 € |
| 10 | 10,92500 € | 109,25 € |
| 30 | 10,11000 € | 303,30 € |
| 50 | 9,75200 € | 487,60 € |
| 100 | 9,28670 € | 928,67 € |
| 250 | 8,70572 € | 2.176,43 € |
| 500 | 8,29060 € | 4.145,30 € |
| 1.000 | 7,89549 € | 7.895,49 € |
| Unit Price without VAT: | 12,86000 € |
|---|---|
| Unit Price with VAT: | 15,30340 € |

