
PCA.00.650.CLLC35 | |
|---|---|
DigiKey Part Number | PCA.00.650.CLLC35-ND |
Manufacturer | |
Manufacturer Product Number | PCA.00.650.CLLC35 |
Description | CONN NIMCAMAC RCPT STR 50 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549, Triaxial Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | PCA.00.650.CLLC35 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Chrome |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyetheretherketone (PEEK) |
Shield Termination Clamp | Operating Temperature -55°C ~ 260°C |
Impedance 50 Ohms | Voltage Rating 700 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 5000 |
Cable Group RG-403 | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,86100 € | 1.093,05 € |
| Unit Price without VAT: | 21,86100 € |
|---|---|
| Unit Price with VAT: | 26,01459 € |

