
PCA.00.250.GTLC27 | |
|---|---|
DigiKey Part Number | 1124-PCA.00.250.GTLC27-ND |
Manufacturer | |
Manufacturer Product Number | PCA.00.250.GTLC27 |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Category | Fastening Type Push-Pull |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Center Contact Material Bronze |
Connector Style | Body Material Polyetheretherketone (PEEK) |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Clamp | Operating Temperature -55°C ~ 250°C |
Impedance 50 Ohms | Mating Cycles 5000 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,22570 € | 24.612,85 € |
| Unit Price without VAT: | 49,22570 € |
|---|---|
| Unit Price with VAT: | 58,57858 € |

