
PCA.00.250.CTLD42 | |
|---|---|
DigiKey Part Number | PCA.00.250.CTLD42-ND |
Manufacturer | |
Manufacturer Product Number | PCA.00.250.CTLD42 |
Description | CONN RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | PCA.00.250.CTLD42 Models |
Category | Fastening Type Push-Pull |
Mfr | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Chrome |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Clamp | Operating Temperature -55°C ~ 260°C |
Impedance 50 Ohms | Voltage Rating 700 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 5000 |
Cable Group RG-195A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,35980 € | 1.067,99 € |
| Unit Price without VAT: | 21,35980 € |
|---|---|
| Unit Price with VAT: | 25,41816 € |

