
PBG.201.BMV | |
|---|---|
DigiKey Part Number | 1124-PBG.201.BMV-ND |
Manufacturer | |
Manufacturer Product Number | PBG.201.BMV |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Blanking Black |
EDA/CAD Models | PBG.201.BMV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Blanking | |
For Use With/Related Products | 1P Series Connector | |
Shell Size - Insert | - | |
Material | Polyoxymethylene (POM) Acetal | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,79000 € | 18,79 € |
| Unit Price without VAT: | 18,79000 € |
|---|---|
| Unit Price with VAT: | 22,36010 € |

