Similar

PAG.M1.4TL.AC39Z | |
|---|---|
DigiKey Part Number | PAG.M1.4TL.AC39Z-ND |
Manufacturer | |
Manufacturer Product Number | PAG.M1.4TL.AC39Z |
Description | CONN PLUG MALE 14P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyetherimide (PEI) |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 14 | Current Rating (Amps) 2A |
Shell Size - Insert M14 | Cable Opening 0.106" ~ 0.154" (2.70mm ~ 3.90mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 170°C |
Termination Solder Cup | Backshell Material, Plating Polyetherimide (PEI) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S21M0S-P14MCC0-398S | ODU | 0 | 1907-S21M0S-P14MCC0-398S-ND | 29,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,99900 € | 289,99 € |
| Unit Price without VAT: | 28,99900 € |
|---|---|
| Unit Price with VAT: | 34,50881 € |

