Similar

PAG.M0.9GL.AC65GZ | |
|---|---|
DigiKey Part Number | 1124-PAG.M0.9GL.AC65GZ-ND |
Manufacturer | |
Manufacturer Product Number | PAG.M0.9GL.AC65GZ |
Description | Circular Plastic Push-Pull |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 9 | Cable Opening 0.209" ~ 0.256" (5.30mm ~ 6.50mm) |
Shell Size - Insert M09 | Operating Temperature -50°C ~ 150°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull, Detent Lock | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Orientation G |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S21M07-P09MCC0-657S | ODU | 1 | 1907-1598-ND | 22,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,05600 € | 190,56 € |
| Unit Price without VAT: | 19,05600 € |
|---|---|
| Unit Price with VAT: | 22,67664 € |


