
Category | Orientation G |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Insert Only, Requires Shell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 8 | Insert Material Polyetheretherketone (PEEK) |
Shell Size - Insert M08 | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,35800 € | 103,58 € |
| Unit Price without VAT: | 10,35800 € |
|---|---|
| Unit Price with VAT: | 12,32602 € |

